Cart

MCP2221-I/SL

MICROCHIP MCP2221-I/SL

image shown is a representation only

MICROCHIP

USB 2.0 to UART Protconv w. GPI
Supplier: Microchip Technology
Matchcode: MCP2221-I/SL
Rutronik No.: ASSP1584
Unit Pack: 57
MOQ: 228
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
351.12 $

Prices

228 1.54 $
1,026 1.49 $

Parameter

Top(min)
-40 °C
Type
USB
Mounting
SMD
Footprint
55 mm²
Top(max)
85 °C
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?