Cart

MCP2200T-I/SS

MICROCHIP MCP2200T-I/SS

image shown is a representation only

MICROCHIP

USB 2.0 to UART Protconv w. GPI
Supplier: Microchip Technology
Matchcode: MCP2200T-I/SS
Rutronik No.: ASSP1583
Unit Pack: 1600
MOQ: 1600
package: SSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
2,560.00 $

Prices

1,600 1.60 $
6,400 1.57 $

Parameter

Type
USB
Data rate
12 Mb/s
Package
SSOP20
Mounting
SMD
Top(max)
85 °C
Top(min)
-40 °C
Vcc(min)
3.0 V
Vcc(max)
5.5 V
Automotive
NO
Footprint
52 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?