Cart

MCP2200-I/MQ

MICROCHIP

USB 2.0 to UART Protconv w. GPI
Supplier: Microchip Technology
Matchcode: MCP2200-I/MQ
Rutronik No.: ICCOM1086
Unit Pack: 1
MOQ: 219
package: QFN20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.17 $
475.23 $

Prices

219 2.17 $
1,000 2.10 $

Parameter

Type
USB
Package
QFN20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?