Cart

MCP2021T-330E/MD

MICROCHIP MCP2021T-330E/MD

image shown is a representation only

MICROCHIP

LIN 1T/1R 12V 0,02Mb/s DFN8 SMD
Supplier: Microchip Technology
Matchcode: MCP2021T-330E/MD
Rutronik No.: ASSP1232
Unit Pack: 3300
MOQ: 3300
package: DFN8
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
4,191.00 $

Prices

3,300 1.27 $
6,600 1.24 $

Parameter

Type
LIN
Data rate
0.02 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
6 V
Vcc(max)
18 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
DFN8
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?