Cart

MCP2021A-500E/SN

MICROCHIP MCP2021A-500E/SN

image shown is a representation only

MICROCHIP

LIN 1T/1R 12V 0,02Mb/s SO8 SMD leadfree
Supplier: Microchip Technology
Matchcode: MCP2021A-500E/SN
Rutronik No.: ASSP1453
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.24 $
124.00 $

Prices

100 1.24 $
1,000 1.20 $

Parameter

Type
LIN
Data rate
0.02 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
6 V
Vcc(max)
18 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
Leadfree
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?