Cart

MCP2003A-E/SN

MICROCHIP MCP2003A-E/SN

image shown is a representation only

MICROCHIP

LIN 1T/1R 16V 0,02Mb/s SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP2003A-E/SN
Rutronik No.: ASSP1454
Unit Pack: 1
MOQ: 500
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.682 $
341.00 $

Prices

500 0.682 $
1,000 0.66 $

Parameter

Type
LIN
Data rate
0.02 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
6 V
Vcc(max)
27 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?