Cart

MCP19119-E/MQ

MICROCHIP MCP19119-E/MQ

image shown is a representation only

MICROCHIP

DIG-ENH.POWER CONTR. QFN-28
Supplier: Microchip Technology
Matchcode: MCP19119-E/MQ
Rutronik No.: ICPWM7865
Unit Pack: 73
MOQ: 146
package: QFN-28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.55 $
1,102.30 $

Prices

146 7.55 $
219 4.87 $
365 4.78 $
511 4.70 $
657 4.62 $

Parameter

Type
DIGITAL
V(cc)
40 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFN-28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?