Cart

MCP19118-E/MJ

MICROCHIP MCP19118-E/MJ

image shown is a representation only

MICROCHIP

DIG-ENH.POWER CONTR. QFN-24
Supplier: Microchip Technology
Matchcode: MCP19118-E/MJ
Rutronik No.: ICPWM7864
Unit Pack: 1
MOQ: 1
package: QFN-24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
6.94 $
6.94 $

Prices

1 6.94 $
196 5.02 $
392 4.24 $
784 4.17 $

Parameter

Type
DIGITAL
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFN-24
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?