Cart

MCP1826ST-5002E/DB

MICROCHIP

LDO.VREG POS 5,0V 1A SOT223
Supplier: Microchip Technology
Matchcode: MCP1826ST-5002E/DB
Rutronik No.: ICSPR9755
Unit Pack: 4000
MOQ: 4000
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6938 $
2,775.20 $

Prices

4,000 0.6938 $
8,000 0.6804 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
6 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
0.5 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?