Cart

MCP1825S-1202E/EB

MICROCHIP MCP1825S-1202E/EB

image shown is a representation only

MICROCHIP

LDO.VREG POS 1,2V 0,5A D2PAK
Supplier: Microchip Technology
Matchcode: MCP1825S-1202E/EB
Rutronik No.: ICSPR9726
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.0617 $
53.09 $

Prices

50 1.0617 $
100 0.9146 $
200 0.8983 $
500 0.882 $
1,000 0.8656 $

Parameter

Mode
POS
Output Voltage
1.2 V
Output current
0.5 A
Input Voltage
6 V
Automotive
NO
Package
D2PAK
Dropout Voltage
210 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
0.5 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?