Cart

MCP1824T-1802E/OT

MICROCHIP MCP1824T-1802E/OT

image shown is a representation only

MICROCHIP

LDO.VREG POS 1,8V 0,3A SOT23
Supplier: Microchip Technology
Matchcode: MCP1824T-1802E/OT
Rutronik No.: ICSPR8777
Unit Pack: 1
MOQ: 1
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.411 $
0.41 $

Prices

1 0.411 $
6,000 0.3692 $
9,000 0.3622 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.3 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
330 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?