Cart

MCP1804T-C002I/MB

MICROCHIP MCP1804T-C002I/MB

image shown is a representation only

MICROCHIP

LDOVREG POS 12V 0,15A SOT89
Supplier: Microchip Technology
Matchcode: MCP1804T-C002I/MB
Rutronik No.: ICSPR9791
Unit Pack: 1000
MOQ: 1000
package: SOT89-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8292 $
829.20 $

Prices

1,000 0.8292 $
6,000 0.7449 $
9,000 0.7308 $

Parameter

Mode
POS
Output Voltage
12 V
Output current
0.15 A
Input Voltage
28 V
Automotive
NO
Package
SOT89-5
Dropout Voltage
260 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?