Cart

MCP1804T-A002I/DB

MICROCHIP

LDOVREG POS 10V 0,15A SOT223
Supplier: Microchip Technology
Matchcode: MCP1804T-A002I/DB
Rutronik No.: ICSPR9765
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6533 $
653.30 $

Prices

1,000 0.6533 $
2,000 0.62 $
4,000 0.609 $
5,000 0.5979 $
6,000 0.5868 $

Parameter

Mode
POS
Output Voltage
10 V
Output current
0.15 A
Input Voltage
28 V
Automotive
NO
Package
SOT223-3
Dropout Voltage
260 mV
Tolerance
2 %
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?