Cart

MCP1804T-3302I/MB

MICROCHIP MCP1804T-3302I/MB

image shown is a representation only

MICROCHIP

LDOVREG POS 3,3V 0,15A SOT89
Supplier: Microchip Technology
Matchcode: MCP1804T-3302I/MB
Rutronik No.: ICSPR8822
Unit Pack: 1000
MOQ: 1000
package: SOT-89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6616 $
661.60 $

Prices

1,000 0.6616 $
2,000 0.6279 $
4,000 0.6167 $
5,000 0.6055 $
6,000 0.5943 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
28 V
Automotive
NO
Package
SOT-89
Dropout Voltage
260 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.005 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?