Cart

MCP1790-3302E/DB

MICROCHIP

HIGH VOLTAGE LDO 3.3V SOT223
Supplier: Microchip Technology
Matchcode: MCP1790-3302E/DB
Rutronik No.: ICSPR8597
Unit Pack: 78
MOQ: 546
package: SOT223-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6393 $
349.06 $

Prices

546 0.6393 $
624 0.6277 $
1,248 0.616 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.07 A
Input Voltage
6 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0070 mA
Tolerance
2.5 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?