Cart

MCP1755T-3302E/DC

MICROCHIP

HI PERF.LDO 3.3V 300mA SOT223
Supplier: Microchip Technology
Matchcode: MCP1755T-3302E/DC
Rutronik No.: ICSPR9194
Unit Pack: 1
MOQ: 1
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6938 $
0.69 $

Prices

1 0.6938 $
8,000 0.6804 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
16 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0068 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?