Cart

MCP1754T-3302E/OT

MICROCHIP MCP1754T-3302E/OT

image shown is a representation only

MICROCHIP

HI PERF.LDO 3.3V 150mA SOT23
Supplier: Microchip Technology
Matchcode: MCP1754T-3302E/OT
Rutronik No.: ICSPR9800
Unit Pack: 3000
MOQ: 3000
package: SOT-23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4653 $
1,395.90 $

Prices

3,000 0.4653 $
6,000 0.418 $
9,000 0.4101 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
16 V
Automotive
NO
Package
SOT-23-5
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Tolerance
0.4 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?