Cart

MCP1754ST-3302E/MB

MICROCHIP MCP1754ST-3302E/MB

image shown is a representation only

MICROCHIP

HI PERF.LDO 3.3V 150mA SOT89
Supplier: Microchip Technology
Matchcode: MCP1754ST-3302E/MB
Rutronik No.: ICSPR9500
Unit Pack: 1000
MOQ: 1000
package: SOT-89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6609 $
660.90 $

Prices

1,000 0.6609 $
2,000 0.6273 $
4,000 0.6161 $
5,000 0.6049 $
6,000 0.5937 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
16 V
Automotive
NO
Package
SOT-89
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.056 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?