Cart

MCP1727-ADJE/MF

MICROCHIP MCP1727-ADJE/MF

image shown is a representation only

MICROCHIP

LDO.VREG POS ADJ. 1,5A DFN8
Supplier: Microchip Technology
Matchcode: MCP1727-ADJE/MF
Rutronik No.: ICSPR8399
Unit Pack: 120
MOQ: 120
package: DFN-8
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.0325 $
123.90 $

Prices

120 1.0325 $
240 0.9086 $
480 0.8921 $
960 0.8756 $

Parameter

Mode
ADJ
Output current
1.5 A
Input Voltage
6 V
Automotive
NO
Package
DFN-8
Dropout Voltage
330 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.12 mA
Reset-Output
OPEN DRAIN
Tolerance
2 %
Op.Temp R.max
125 °C
Reset threshold
0.76 V
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?