Cart

MCP1726T-3002E/SN

MICROCHIP MCP1726T-3002E/SN

image shown is a representation only

MICROCHIP

LDO.VREG POS 3,0V 1A SO8
Supplier: Microchip Technology
Matchcode: MCP1726T-3002E/SN
Rutronik No.: ICSPR9212
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7119 $
2,349.27 $

Prices

3,300 0.7119 $
6,600 0.6982 $

Parameter

Mode
POS
Output Voltage
3 V
Output current
1 A
Input Voltage
6 V
Automotive
NO
Package
SO-8
Dropout Voltage
220 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.14 mA
Reset-Output
OPEN DRAIN
Tolerance
1.5 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?