Cart

MCP1726-3302E/SN

MICROCHIP MCP1726-3302E/SN

image shown is a representation only

MICROCHIP

LDO.VREG POS 3,3V 1A SO8
Supplier: Microchip Technology
Matchcode: MCP1726-3302E/SN
Rutronik No.: ICSPR9446
Unit Pack: 100
MOQ: 100
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8339 $
83.39 $

Prices

100 0.8339 $
200 0.7338 $
400 0.7205 $
800 0.7071 $
1,000 0.7004 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1 A
Input Voltage
6 V
Automotive
NO
Package
SO-8
Dropout Voltage
220 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.14 mA
Reset-Output
OPEN DRAIN
Tolerance
1.5 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?