Cart

MCP1725-3302E/SN

MICROCHIP MCP1725-3302E/SN

image shown is a representation only

MICROCHIP

LDO.VREG POS 3,3V 0,5A SO8
Supplier: Microchip Technology
Matchcode: MCP1725-3302E/SN
Rutronik No.: ICSPR9744
Unit Pack: 100
MOQ: 800
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.442 $
353.60 $

Prices

800 0.442 $
1,000 0.4379 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.50 A
Input Voltage
6 V
Automotive
NO
Package
SO-8
Dropout Voltage
210 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.001 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?