Cart

MCP1703T-5002E/CB

MICROCHIP MCP1703T-5002E/CB

image shown is a representation only

MICROCHIP

LDOVREG POS 5,0V 0,25A SOT23-3
Supplier: Microchip Technology
Matchcode: MCP1703T-5002E/CB
Rutronik No.: ICSPR8720
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6446 $
1,933.80 $

Prices

3,000 0.6446 $
6,000 0.5791 $
9,000 0.5681 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.25 A
Input Voltage
16 V
Automotive
NO
Package
SOT23-3
Dropout Voltage
630 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.002 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?