Cart

MCP1703T-3002E/CB

MICROCHIP MCP1703T-3002E/CB

image shown is a representation only

MICROCHIP

LDOVREG POS 3,0V 0,25A SOT23-3
Supplier: Microchip Technology
Matchcode: MCP1703T-3002E/CB
Rutronik No.: ICSPR8176
Unit Pack: 1
MOQ: 1
package: SOT23-3
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.6262 $
0.63 $

Prices

1 0.6262 $
6,000 0.5626 $
9,000 0.5519 $

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.25 A
Input Voltage
16 V
Automotive
NO
Package
SOT23-3
Dropout Voltage
630 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.002 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?