Cart

MCP1703AT-3302E/MC

MICROCHIP MCP1703AT-3302E/MC

image shown is a representation only

MICROCHIP

LDOVREG POS 3,3V 0,25A DFN8
Supplier: Microchip Technology
Matchcode: MCP1703AT-3302E/MC
Rutronik No.: ICSPR9157
Unit Pack: 3300
MOQ: 3300
package: DFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5162 $
1,703.46 $

Prices

3,300 0.5162 $
6,600 0.5062 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.25 A
Input Voltage
16 V
Automotive
NO
Package
DFN-8
Dropout Voltage
625 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.002 mA
Tolerance
0.4 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?