Cart

MCP1703AT-2502E/MB

MICROCHIP MCP1703AT-2502E/MB

image shown is a representation only

MICROCHIP

LDOVREG POS 2,5V 0,25A SOT89
Supplier: Microchip Technology
Matchcode: MCP1703AT-2502E/MB
Rutronik No.: ICSPR9491
Unit Pack: 1000
MOQ: 1000
package: SOT-89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5198 $
519.80 $

Prices

1,000 0.5198 $
2,000 0.4934 $
4,000 0.4846 $
5,000 0.4757 $
6,000 0.4669 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.25 A
Input Voltage
16 V
Automotive
NO
Package
SOT-89
Dropout Voltage
625 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.002 mA
Tolerance
0.4 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?