Cart

MCP1703-3302E/DB

MICROCHIP

LDOVREG POS 3,3V 0,25A SOT223
Supplier: Microchip Technology
Matchcode: MCP1703-3302E/DB
Rutronik No.: ICSPR8626
Unit Pack: 78
MOQ: 78
package: SOT223-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6587 $
51.38 $

Prices

78 0.6587 $
156 0.5675 $
312 0.5574 $
624 0.5472 $
1,248 0.5371 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.25 A
Input Voltage
16 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
630 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.002 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?