Cart

MCP1702T-2502E/MB

MICROCHIP MCP1702T-2502E/MB

image shown is a representation only

MICROCHIP

LDOVREG POS 2,5V 0,25A SOT89
Supplier: Microchip Technology
Matchcode: MCP1702T-2502E/MB
Rutronik No.: ICSPR9026
Unit Pack: 1
MOQ: 1
package: SOT-89
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.5547 $
0.55 $

Prices

1 0.5547 $
2,000 0.5265 $
4,000 0.5171 $
6,000 0.5077 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.25 A
Input Voltage
13.2 V
Automotive
NO
Package
SOT-89
Dropout Voltage
630 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.002 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?