Cart

MCP1700T-2502E/MB

MICROCHIP MCP1700T-2502E/MB

image shown is a representation only

MICROCHIP

LDO.VREG POS 2,5V 0,25A SOT89-3
Supplier: Microchip Technology
Matchcode: MCP1700T-2502E/MB
Rutronik No.: ICSPR9455
Unit Pack: 1000
MOQ: 2000
package: SOT-89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3307 $
661.40 $

Prices

2,000 0.3307 $
4,000 0.3248 $
6,000 0.3189 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.25 A
Input Voltage
6.5 V
Automotive
NO
Package
SOT-89
Dropout Voltage
630 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0016 mA
Tolerance
2 %
Op.Temp R.max
85 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?