Cart

MCP1700T-2102E/MB

MICROCHIP MCP1700T-2102E/MB

image shown is a representation only

MICROCHIP

LDO.VREG POS 2,1V 0,25A SOT89
Supplier: Microchip Technology
Matchcode: MCP1700T-2102E/MB
Rutronik No.: ICSPR9598
Unit Pack: 1000
MOQ: 1000
package: SOT-89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4294 $
429.40 $

Prices

1,000 0.4294 $
2,000 0.4076 $
4,000 0.4003 $
6,000 0.393 $

Parameter

Mode
POS
Output Voltage
2.1 V
Output current
0.25 A
Input Voltage
6.5 V
Automotive
NO
Package
SOT-89
Dropout Voltage
630 mV
Tolerance
2 %
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?