Cart

MCP1661T-E/OT

MICROCHIP MCP1661T-E/OT

image shown is a representation only

MICROCHIP

DC-DC 32V 1.3A U SOT-23 SMD
Supplier: Microchip Technology
Matchcode: MCP1661T-E/OT
Rutronik No.: ICPWM7873
Unit Pack: 1
MOQ: 1
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.03 $
1.03 $

Prices

1 1.03 $
6,000 0.9925 $
9,000 0.9738 $

Parameter

Type
BOOST
V(in) max
32 V
V(out)
3.3 V
I(out)
1.3 A
f(s)
750000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?