Cart

MCP1643-I/MC

MICROCHIP MCP1643-I/MC

image shown is a representation only

MICROCHIP

DC-DC 5V 1.6A U DFN-8 SMD
Supplier: Microchip Technology
Matchcode: MCP1643-I/MC
Rutronik No.: ICPWM7826
Unit Pack: 1
MOQ: 1
package: DFN-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.23 $
1.23 $

Prices

1 1.23 $
300 1.10 $
450 1.08 $
900 1.06 $
1,200 1.04 $

Parameter

Type
BOOST
V(in) max
6.5 V
V(out)
5.5 V
I(out)
1.6 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
DFN-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?