Cart

MCP1640T-I/CHY

MICROCHIP MCP1640T-I/CHY

image shown is a representation only

MICROCHIP

DC-DC 16V 1A SOT-23 SMD
Supplier: Microchip Technology
Matchcode: MCP1640T-I/CHY
Rutronik No.: ICPWM7136
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.604 $
1,812.00 $

Prices

3,000 0.604 $
6,000 0.582 $
9,000 0.571 $

Parameter

Type
BOOST
V(in) max
6.5 V
V(out)
5.5 V
I(out)
0.8 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?