Cart

MCP16331T-E/CH

MICROCHIP MCP16331T-E/CH

image shown is a representation only

MICROCHIP

DC-DC 50V 1.3A D SOT23-6 SMD
Supplier: Microchip Technology
Matchcode: MCP16331T-E/CH
Rutronik No.: ICPWM7823
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
4,140.00 $

Parameter

Type
BUCK
V(in) max
50 V
V(out)
24 V
I(out)
1.3 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?