Cart

MCP16321T-500E/NG

MICROCHIP MCP16321T-500E/NG

image shown is a representation only

MICROCHIP

DC-DC 5.0V 1A D QFN-16 SMD
Supplier: Microchip Technology
Matchcode: MCP16321T-500E/NG
Rutronik No.: ICPWM7486
Unit Pack: 3300
MOQ: 3300
package: QFN-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/07/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Type
BUCK
V(in) max
24 V
V(out)
5 V
I(out)
1 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
QFN-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?