Cart

MCP1631VT-E/SS

MICROCHIP MCP1631VT-E/SS

image shown is a representation only

MICROCHIP

DC-DC 5.0V 0.25A SSOP-20 SMD
Supplier: Microchip Technology
Matchcode: MCP1631VT-E/SS
Rutronik No.: ICPWM7409
Unit Pack: 1
MOQ: 1
package: SSOP-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.43 $
1.43 $

Parameter

Type
DC-DC
V(in) max
5 V
V(out)
3 V
I(out)
0.25 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SSOP-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?