Cart

MCP1631HV-500E/ST

MICROCHIP MCP1631HV-500E/ST

image shown is a representation only

MICROCHIP

DC-DC 16V 1A TSSOP-20 SMD
Supplier: Microchip Technology
Matchcode: MCP1631HV-500E/ST
Rutronik No.: ICPWM6129
Unit Pack: 74
MOQ: 296
package: TSSOP-20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
568.32 $

Prices

296 1.92 $
370 1.89 $
518 1.85 $
666 1.81 $

Parameter

Type
DC-DC
V(in) max
16 V
V(out)
5 V
I(out)
1 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TSSOP-20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?