Cart

MCP16311-E/MS

MICROCHIP MCP16311-E/MS

image shown is a representation only

MICROCHIP

DC-DC 30V 1A D MSOP-8 SMD
Supplier: Microchip Technology
Matchcode: MCP16311-E/MS
Rutronik No.: ICPWM7797
Unit Pack: 100
MOQ: 300
package: MSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.79 $
537.00 $

Prices

300 1.79 $
500 1.44 $
1,000 1.41 $
1,500 1.38 $

Parameter

Type
BUCK
V(in) max
30 V
I(out)
1 A
f(s)
200000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?