Cart

MCP1630T-E/MS

MICROCHIP MCP1630T-E/MS

image shown is a representation only

MICROCHIP

HS µC-adaptable PWM MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP1630T-E/MS
Rutronik No.: ICSF1017
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0392 $
2,598.00 $

Prices

2,500 1.0392 $
5,000 1.0194 $

Parameter

Package
MSOP8
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Footprint
14.7 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?