Cart

MCP1630-E/MS

MICROCHIP MCP1630-E/MS

image shown is a representation only

MICROCHIP

DC-DC 5.5V MSOP-8 SMD
Supplier: Microchip Technology
Matchcode: MCP1630-E/MS
Rutronik No.: ICPWM7127
Unit Pack: 100
MOQ: 400
package: MSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
772.00 $

Prices

400 1.93 $
500 1.24 $
1,000 1.22 $
1,500 1.20 $
2,000 1.18 $

Parameter

Type
BOOST
V(in) max
5.5 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?