Cart

MCP16251T-I/CH

MICROCHIP MCP16251T-I/CH

image shown is a representation only

MICROCHIP

DC-DC 5.5V 0.4A U SOT23-6 SMD
Supplier: Microchip Technology
Matchcode: MCP16251T-I/CH
Rutronik No.: ICPWM7636
Unit Pack: 1
MOQ: 1
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6355 $
0.64 $

Prices

1 0.6355 $
6,000 0.6124 $
9,000 0.6008 $

Parameter

Type
BOOST
V(in) max
5.5 V
I(out)
0.4 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?