Cart

MCP1624T-I/CHY

MICROCHIP MCP1624T-I/CHY

image shown is a representation only

MICROCHIP

DC-DC 3.3V 0.1A U SOT-23 SMD
Supplier: Microchip Technology
Matchcode: MCP1624T-I/CHY
Rutronik No.: ICPWM7498
Unit Pack: 1
MOQ: 1
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5107 $
0.51 $

Prices

1 0.5107 $
6,000 0.4927 $
12,000 0.4838 $
15,000 0.4748 $

Parameter

Type
BOOST
V(in) max
3.3 V
V(out)
3.3 V
I(out)
0.1 A
f(s)
750000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?