Cart

MCP1603T-330I/OS

MICROCHIP

DC-DC 3.3V 0.5A D TSOT-5 SMD
Supplier: Microchip Technology
Matchcode: MCP1603T-330I/OS
Rutronik No.: ICPWM7131
Unit Pack: 3000
MOQ: 3000
package: TSOT-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.03 $
3,090.00 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
3.3 V
I(out)
0.5 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TSOT-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?