Cart

MCP1525T-I/TT

MICROCHIP MCP1525T-I/TT

image shown is a representation only

MICROCHIP

2.5 VOLT REFERENCE SOT23-3
Supplier: Microchip Technology
Matchcode: MCP1525T-I/TT
Rutronik No.: ICSPR8233
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4477 $
1,343.10 $

Prices

3,000 0.4477 $
6,000 0.4392 $

Parameter

Vout
2.5 V
Accuracy
25 mV
Drift
50 ppm/°C
T(A)min
-40 °C
T(A)max
85 °C
U(cc)min
2.7 V
U(cc)max
5.5 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?