Cart

MCP14E7-E/SN

MICROCHIP MCP14E7-E/SN

image shown is a representation only

MICROCHIP

2xMOSFETDr 2.0A 18V SO-8 SMD
Supplier: Microchip Technology
Matchcode: MCP14E7-E/SN
Rutronik No.: ICIFP45385
Unit Pack: 100
MOQ: 300
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.99 $
597.00 $

Prices

300 1.99 $
800 2.01 $
1,600 1.98 $
3,200 1.94 $
6,400 1.91 $

Parameter

Application
2xDriver
Channels
2
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
125
Diagnostics
2
t(on)
Y µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?