Cart

MCP14700T-E/SN

MICROCHIP

2xMOSFETDr 2.0A 36V N SOIC SMD
Supplier: Microchip Technology
Matchcode: MCP14700T-E/SN
Rutronik No.: ICIFP45165
Unit Pack: 1
MOQ: 1
package: SOIC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.04 $
2.04 $

Prices

1 2.04 $
6,600 2.01 $
9,900 1.97 $
13,200 1.94 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
36 V
Mounting
125
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SOIC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?