Cart

MCP14700-E/MF

MICROCHIP

2xMOSFETDr 2.0A 36V N DFN SMD
Supplier: Microchip Technology
Matchcode: MCP14700-E/MF
Rutronik No.: ICIFP45166
Unit Pack: 120
MOQ: 240
package: DFN
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.20 $
528.00 $

Prices

240 2.20 $
480 2.16 $
960 2.12 $
1,920 2.08 $

Parameter

Application
2xDriver
Channels
2
V(op,min)
4.5 V
V(op,max)
36 V
Mounting
SMD
T(j,max)
150 °C
Technology
TTL
Automotive
NO
Package
DFN
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?