Cart

MCP1415T-E/OT

MICROCHIP MCP1415T-E/OT

image shown is a representation only

MICROCHIP

1xMOSFETDr 1.5A 18V I SOT23 SMD
Supplier: Microchip Technology
Matchcode: MCP1415T-E/OT
Rutronik No.: ICIFP44763
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.744 $
2,232.00 $

Prices

3,000 0.744 $
6,000 0.7192 $

Parameter

Application
1xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
125
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?