Cart

MCP1406-E/SN

MICROCHIP MCP1406-E/SN

image shown is a representation only

MICROCHIP

1xMOSFETDr 6.0A 18V I SOIC SMD
Supplier: Microchip Technology
Matchcode: MCP1406-E/SN
Rutronik No.: ICIFP44957
Unit Pack: 100
MOQ: 500
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
550.00 $

Prices

500 1.10 $
800 1.11 $
1,600 1.09 $
3,200 1.08 $
6,400 1.0579 $

Parameter

Application
1xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
125
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?