Cart

MCP1404-E/SO

MICROCHIP MCP1404-E/SO

image shown is a representation only

MICROCHIP

2xMOSFETDr 4.5A 18V N SO-16 SMD
Supplier: Microchip Technology
Matchcode: MCP1404-E/SO
Rutronik No.: ICIFP44551
Unit Pack: 47
MOQ: 235
package: SO-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.23 $
524.05 $

Prices

235 2.23 $
517 2.20 $
987 2.16 $
1,927 2.13 $
2,444 2.09 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
125
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?